896-012-521-104

Heilind Number:EDA896-012-521-104
Manufacturer:EDAC
Manufacturer Number:896-012-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-104

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 12 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure long-lasting durability in high-temperature environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer versatility and dependability for your electronic projects. The sleek black design and straight mount orientation make them a sleek and practical choice for your PCB connectivity needs. Trust in quality and efficiency with our Card Edge Connectors.