896-012-521-108

Heilind Number:EDA896-012-521-108
Manufacturer:EDAC
Manufacturer Number:896-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-108

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors, designed to withstand extreme conditions with an operating temperature range of -40 to 105°C. Featuring a single row layout with 12 positions, these connectors offer reliable performance in demanding applications. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and efficient power delivery. The contact material, made of Copper Alloy, guarantees optimal conductivity. Perfect for board-to-board connections, these connectors are built for seamless integration and long-lasting functionality. Upgrade your electronic systems with our dependable Card Edge Connectors.