896-012-521-112

Heilind Number:EDA896-012-521-112
Manufacturer:EDAC
Manufacturer Number:896-012-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-112

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, the perfect solution for your PCB connection needs. Designed for optimal performance in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 12 positions, they offer seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for any electronic setup. Whether you're a professional in the industry or a DIY enthusiast, these connectors are sure to meet your requirements with their straight mount orientation and .125-inch pitch. Upgrade your connectivity game with our High Temp Card Edge Connectors.