896-012-521-201

Heilind Number:EDA896-012-521-201
Manufacturer:EDAC
Manufacturer Number:896-012-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimum performance in demanding environments. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at high temperatures. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they provide secure and efficient board-to-board connections. Offering 12 positions and a straight mount orientation, they are ideal for various applications. Meeting rigorous standards, they guarantee quality and longevity. Embrace superior connectivity with these cutting-edge connectors.