896-012-521-202

Heilind Number:EDA896-012-521-202
Manufacturer:EDAC
Manufacturer Number:896-012-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-202

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 12 positions, these connectors offer ample versatility for your PCB setup. Sporting a sleek black finish and a straight mount orientation, they not only deliver on functionality but also on aesthetics. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are your go-to solution for demanding environments. Upgrade your connectivity game with these top-of-the-line connectors.