896-012-521-204

Heilind Number:EDA896-012-521-204
Manufacturer:EDAC
Manufacturer Number:896-012-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-204

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for unrivaled durability. With two rows of copper alloy contacts, each rated for 3A, they ensure seamless power transmission. Featuring a pitch of .125 inches and accommodating 12 positions, they offer optimal connectivity for your electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable in various environments. Upgrade your connectivity with these high-performance connectors.