896-012-521-207

Heilind Number:EDA896-012-521-207
Manufacturer:EDAC
Manufacturer Number:896-012-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and two rows of 12 positions each, they offer seamless integration for your board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Their straight mount orientation and black color add to their versatility, making them a valuable addition to your electronic projects. Trust in the quality and durability of our Card Edge Connectors to meet your connectivity needs with precision.