896-012-521-208

Heilind Number:EDA896-012-521-208
Manufacturer:EDAC
Manufacturer Number:896-012-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-208

Detailed Description

Experience exceptional durability and high performance with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts provide secure connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With 12 positions, these connectors offer ample connectivity options. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections.