896-012-521-212

Heilind Number:EDA896-012-521-212
Manufacturer:EDAC
Manufacturer Number:896-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-212

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration and 12 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and high-stress applications. Upgrade your system's reliability and performance with our Black High Temp Card Edge Connectors.