896-012-521-602

Heilind Number:EDA896-012-521-602
Manufacturer:EDAC
Manufacturer Number:896-012-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-602

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors are both stylish and functional. Featuring an amperage rating of 3 A and constructed from UL 94V-0 Polyphenylene Sulfide, they guarantee safe and efficient power transmission. The single-row design with 12 positions ensures a compact and streamlined connection, while the copper alloy contact material offers superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether in straight mount orientation or operating within an impressive temperature range of -40 to 105 °C, these connectors are the perfect choice for your PCB connection needs. Explore our range of Products, Connectors, PCB Connectors and Board To Board PCB Connectors to discover more essential solutions for your projects.