896-012-521-603

Heilind Number:EDA896-012-521-603
Manufacturer:EDAC
Manufacturer Number:896-012-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-603

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for electronic systems requiring reliable power transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contact material, they ensure durability and stability under extreme conditions. Featuring a single row layout with 12 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our top-of-the-line connectors to elevate the efficiency and longevity of your electronic assemblies.