896-012-521-604

Heilind Number:EDA896-012-521-604
Manufacturer:EDAC
Manufacturer Number:896-012-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in challenging environments, these connectors feature a single row configuration with 12 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure conductivity with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy integration. Their straight mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee dependable connectivity in any setting. Upgrade your setups with these essential components for seamless board-to-board connections.