896-012-521-607

Heilind Number:EDA896-012-521-607
Manufacturer:EDAC
Manufacturer Number:896-012-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-607

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robustness in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the 12-position configuration accommodates various connection needs. With a 3A amperage and operating temperature range of -40 to 105°C, these connectors are suitable for demanding applications. Their black color and straight mount orientation offer versatility in installation, making them a valuable component in your PCB assembly. Trust in our quality connectors to deliver seamless board-to-board connectivity in your electronic systems.