896-012-521-802

Heilind Number:EDA896-012-521-802
Manufacturer:EDAC
Manufacturer Number:896-012-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a current rating of 3 A, they offer reliable power transmission for your devices. The double-row design, with 12 positions and a pitch of .125 inches, ensures efficient PCB connections. Crafted with high-quality copper alloy contacts, they guarantee excellent conductivity. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C, making them ideal for industrial environments. Choose our Card Edge Connectors for seamless board-to-board connections that meet your connectivity needs.