896-012-521-803

Heilind Number:EDA896-012-521-803
Manufacturer:EDAC
Manufacturer Number:896-012-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and two rows of 12 positions each, they offer seamless integration for your electronic devices. Boasting a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both safety and efficiency. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where durability is key. Upgrade to these connectors today and experience seamless board-to-board connectivity like never before.