896-012-521-804

Heilind Number:EDA896-012-521-804
Manufacturer:EDAC
Manufacturer Number:896-012-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-804

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they boast a robust amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows and 12 positions, with a pitch of .125in and row spacing of .2in, they ensure seamless integration. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors offer versatility and efficiency. Perfect for various applications, they are a must-have in any connector toolkit. Elevate your PCB connectivity with these high-quality components.