896-012-521-807

Heilind Number:EDA896-012-521-807
Manufacturer:EDAC
Manufacturer Number:896-012-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-807

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors, designed for peak performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two-row design with a total of 12 positions allows for efficient signal transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them a dependable choice for your connectivity needs. Upgrade your system with these essential components, available now in our selection of Board to Board PCB Connectors.