896-012-521-812

Heilind Number:EDA896-012-521-812
Manufacturer:EDAC
Manufacturer Number:896-012-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they offer reliable power transmission. The dual-row design with 12 positions and a pitch of .125 inches guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Install them effortlessly in a straight orientation for seamless integration into your setup. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.