896-012-522-101

Heilind Number:EDA896-012-522-101
Manufacturer:EDAC
Manufacturer Number:896-012-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Featuring a single row design with 12 positions and a pitch of .125 inches, these connectors offer seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are perfect for a wide range of industrial applications. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.