896-012-522-103

Heilind Number:EDA896-012-522-103
Manufacturer:EDAC
Manufacturer Number:896-012-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for high-performance applications. Engineered with precision, these connectors ensure reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and conductivity. With a single row configuration and a pitch of .125 inches, they offer efficient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various environments. Elevate your PCB design with these black Card Edge Connectors, boasting 12 positions for seamless integration. Trust in their quality and performance for your connectivity needs.