896-012-522-104

Heilind Number:EDA896-012-522-104
Manufacturer:EDAC
Manufacturer Number:896-012-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a single-row design and a pitch of .125 inches, they offer seamless integration into your PCB layout, while the straight mount orientation simplifies installation. Equipped with 12 positions, they provide ample connectivity options, ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted functionality even in extreme conditions. Elevate your PCB connectivity with our premium Card Edge Connectors.