896-012-522-107

Heilind Number:EDA896-012-522-107
Manufacturer:EDAC
Manufacturer Number:896-012-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer unparalleled performance in black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, they ensure efficient data transfer in any electronic application. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial environments. Trust in our cutting-edge technology to elevate your connectivity solutions.