896-012-522-108

Heilind Number:EDA896-012-522-108
Manufacturer:EDAC
Manufacturer Number:896-012-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration on your circuit board. Boasting a 3 A amperage rating and constructed with UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable power transmission while maintaining stringent safety standards. Each of the 12 positions features Copper Alloy contacts, ensuring efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.