896-012-522-201

Heilind Number:EDA896-012-522-201
Manufacturer:EDAC
Manufacturer Number:896-012-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-201

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, they boast a 3A amperage capacity and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer reliable signal transmission even in challenging environments. The 12-position design ensures versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Explore our full range of connectors for seamless board-to-board PCB integration.