896-012-522-202

Heilind Number:EDA896-012-522-202
Manufacturer:EDAC
Manufacturer Number:896-012-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they provide secure and efficient board-to-board connections. Offering 12 positions, they accommodate multiple connections with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for various applications. Trust in these connectors to deliver consistent and high-quality performance for your electronic projects.