896-012-522-203

Heilind Number:EDA896-012-522-203
Manufacturer:EDAC
Manufacturer Number:896-012-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and efficient Copper Alloy contacts. With two rows of 12 positions each, they offer reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The straight mount orientation ensures easy installation, making them a versatile choice for your PCB projects. Upgrade to these high-quality connectors for secure and efficient board-to-board connections.