896-012-522-207

Heilind Number:EDA896-012-522-207
Manufacturer:EDAC
Manufacturer Number:896-012-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a 2-row configuration and a total of 12 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for superior quality and performance in your PCB setups.