896-012-522-208

Heilind Number:EDA896-012-522-208
Manufacturer:EDAC
Manufacturer Number:896-012-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. Featuring two rows and 12 positions with a .125" pitch and .2" row spacing, they offer seamless integration on your PCB. Suitable for a wide range of applications, these connectors guarantee robust and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for your high-temp connectivity needs. Trust in our expertise to deliver top-of-the-line performance every time.