896-012-522-602

Heilind Number:EDA896-012-522-602
Manufacturer:EDAC
Manufacturer Number:896-012-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 12 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they ensure reliable power transmission with an amperage of 3A. The straight mount orientation and .2-inch row spacing make for easy installation and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications demanding precision and resilience. Elevate your connectivity solutions with our premium Card Edge Connectors.