896-012-522-603

Heilind Number:EDA896-012-522-603
Manufacturer:EDAC
Manufacturer Number:896-012-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With a compact single-row design and a pitch of .125 inches, they offer seamless integration on your PCB. Made with high-quality Copper Alloy contacts, these connectors guarantee efficient power transmission at up to 3A. The straight mount orientation and 12 positions make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with our superior Card Edge Connectors.