896-012-522-604

Heilind Number:EDA896-012-522-604
Manufacturer:EDAC
Manufacturer Number:896-012-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for reliability in demanding environments, these connectors boast a 3A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout and Copper Alloy contact material, they ensure seamless data transfer across 12 positions. The .125-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for high-performance electronics. Trust in our commitment to quality and explore more of our cutting-edge PCB connector solutions.