896-012-522-607

Heilind Number:EDA896-012-522-607
Manufacturer:EDAC
Manufacturer Number:896-012-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature settings. With a current rating of 3 A, they deliver efficient power transmission for your applications. The one-row design with 12 positions offers streamlined connectivity, while the copper alloy contact material guarantees durable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, these connectors are versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic projects. Elevate your PCB interconnect solutions with these high-performance Card Edge Connectors.