896-012-522-608

Heilind Number:EDA896-012-522-608
Manufacturer:EDAC
Manufacturer Number:896-012-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 12 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they ensure reliable power transmission at up to 3A. Suitable for a wide range of applications, these connectors guarantee seamless board-to-board connectivity even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our quality connectors to meet your high-temp connectivity needs with precision.