896-012-522-612

Heilind Number:EDA896-012-522-612
Manufacturer:EDAC
Manufacturer Number:896-012-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-612

Detailed Description

Elevate your PCB connections with our high-temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and copper alloy contact material, they ensure efficient power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 12 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Upgrade your connectivity solutions with these reliable and high-performance card edge connectors.