896-012-522-802

Heilind Number:EDA896-012-522-802
Manufacturer:EDAC
Manufacturer Number:896-012-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3 A amperage capacity, they offer reliable power transmission. Featuring two rows of copper alloy contacts, each with 12 positions and a pitch of .125 inches, these connectors provide seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup today with these high-quality connectors.