896-012-522-803

Heilind Number:EDA896-012-522-803
Manufacturer:EDAC
Manufacturer Number:896-012-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of power, they provide reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, while the straight mount orientation offers versatility in installation. Whether you're working with industrial machinery or advanced electronics, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them the perfect choice for your high-temp applications. Trust in our expertise in the field of PCB connectors to elevate your connectivity solutions.