896-012-522-804

Heilind Number:EDA896-012-522-804
Manufacturer:EDAC
Manufacturer Number:896-012-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-804

Detailed Description

Enhance connectivity and durability with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 12 positions. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications, especially in PCB assembly. Upgrade your connectivity solutions with these high-quality connectors.