896-012-522-807

Heilind Number:EDA896-012-522-807
Manufacturer:EDAC
Manufacturer Number:896-012-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-807

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they ensure secure connectivity in a compact form factor. The .125-inch pitch and .2-inch row spacing accommodate 12 positions, facilitating efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial and commercial environments. Choose our Card Edge Connectors for dependable board-to-board PCB connections that meet the highest standards of quality and performance.