896-012-522-808

Heilind Number:EDA896-012-522-808
Manufacturer:EDAC
Manufacturer Number:896-012-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, they offer a total of twelve positions for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding applications in various industries. Upgrade your electronic setups with our cutting-edge solution.