896-012-522-812

Heilind Number:EDA896-012-522-812
Manufacturer:EDAC
Manufacturer Number:896-012-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-522-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential components designed for seamless board-to-board connections. These connectors feature a sleek Black color and are built to withstand extreme temperatures, with an operating range from -40 to 105 °C. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee both durability and reliability in demanding environments. With two rows and twelve positions, they facilitate efficient data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications, these connectors are a vital link in your PCB assembly.