896-012-526-101

Heilind Number:EDA896-012-526-101
Manufacturer:EDAC
Manufacturer Number:896-012-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With a single row configuration and 12 positions, they offer seamless board-to-board PCB connections. Crafted with precision, the copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors for optimal performance and durability.