896-012-526-102

Heilind Number:EDA896-012-526-102
Manufacturer:EDAC
Manufacturer Number:896-012-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity. With a straight mount orientation and a pitch of .125 inches, they provide seamless integration into your PCB setup. Featuring 12 positions in a single row, they offer ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, they're suitable for a wide range of applications. Upgrade your board-to-board connections with these high-quality connectors.