896-012-526-103

Heilind Number:EDA896-012-526-103
Manufacturer:EDAC
Manufacturer Number:896-012-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row of 12 positions, ensuring seamless board-to-board connections. With a low amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee safe and reliable operation. The copper alloy contact material and precision pitch of .125 inches offer superior conductivity, while the straight mount orientation and compact design make them ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a variety of applications. Trust in their quality and efficiency for your connectivity needs.