896-012-526-107

Heilind Number:EDA896-012-526-107
Manufacturer:EDAC
Manufacturer Number:896-012-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration for your PCB applications. Built to withstand high temperatures, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise connectivity for up to 12 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse settings. Upgrade your PCB connections with these high-quality connectors, a must-have for any professional setup.