896-012-526-108

Heilind Number:EDA896-012-526-108
Manufacturer:EDAC
Manufacturer Number:896-012-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 12 positions, ensuring seamless connectivity for your PCB projects. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they guarantee reliability even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105°C makes them versatile for various applications. Trust in our Card Edge Connectors to deliver uncompromising quality and durability for your projects.