896-012-526-112

Heilind Number:EDA896-012-526-112
Manufacturer:EDAC
Manufacturer Number:896-012-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors are engineered to withstand high temperatures, making them ideal for industrial and heavy-duty applications. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission even in harsh environments. Featuring a single row design with 12 positions, these connectors offer seamless connectivity for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are versatile and dependable. Explore our range of connectors to find the perfect solution for your needs.