896-012-526-201

Heilind Number:EDA896-012-526-201
Manufacturer:EDAC
Manufacturer Number:896-012-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a dual-row layout and a total of 12 positions, they offer ample connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your PCBs with these high-quality Card Edge Connectors, a must-have for any electronics project.