896-012-526-212

Heilind Number:EDA896-012-526-212
Manufacturer:EDAC
Manufacturer Number:896-012-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-212

Detailed Description

Enhance your electronic device connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a dual-row design with 12 positions, ideal for secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, they ensure durability and efficient power transmission. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are perfect for demanding environments. Designed for straight mounting orientation, they provide convenient installation. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic assembly project.