896-012-526-603

Heilind Number:EDA896-012-526-603
Manufacturer:EDAC
Manufacturer Number:896-012-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 12 positions, ensuring reliable connectivity in your electronic devices. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they offer durability and efficient power transmission. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-demand environments. Elevate your connection solutions with this essential component.