896-012-526-604

Heilind Number:EDA896-012-526-604
Manufacturer:EDAC
Manufacturer Number:896-012-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-604

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, they offer seamless integration for your board-to-board connections. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability in extreme conditions. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in our connectors for efficient and secure connectivity in your electronic systems.